The LMC7101BIM5XSL11 is a surface mount op-amp from Texas Instruments. It features a common mode rejection ratio of 60dB and a gain bandwidth product of 1MHz. The device operates over a temperature range of -40°C to 85°C and can handle supply voltages between 2.7V and 15.5V.
Texas Instruments LMC7101BIM5XSL11 technical specifications.
| Package/Case | SOT-23 |
| Common Mode Rejection Ratio | 60dB |
| Gain Bandwidth Product | 1MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Voltage Gain | 110.63dB |
| RoHS | Unconfirmed |
No datasheet is available for this part.