
DUAL OP-AMP, 700uV OFFSET-MAX, 55MHz BAND WIDTH, PDSO8, SOIC-8
Texas Instruments LME49720MA technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 110dB |
| Input Bias Current | 72uA |
| Input Offset Voltage (Vos) | 700uV |
| Load Impedance | 600R |
| Max Dual Supply Voltage | 17V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current | 42mA |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 110dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Slew Rate | 20V/µs |
| Unity Gain Bandwidth Product | 55MHz |
| Voltage Gain | 140dB |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LME49720MA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
