
Texas Instruments LME49720MABD technical specifications.
| Evaluation Kit | Yes |
| Operating Supply Voltage | 17V |
| Output Current per Channel | 26mA |
| Package Quantity | 1 |
| Packaging | Box |
| Radiation Hardening | No |
| Slew Rate | 20V/µs |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LME49720MABD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
