
Mono Class-AB Audio Amplifier IC, featuring a 50MHz bandwidth and 18V/µs slew rate. This single-channel amplifier offers a high voltage gain of 125dB and operates with dual supply voltages ranging from 2.5V to 15V (max 18V). Designed for surface mounting, it boasts a 95dB Common Mode Rejection Ratio and 95dB Power Supply Rejection Ratio. The component has a low input bias current of 60nA and an input offset voltage of 200µV, with an 80mA output current per channel.
Texas Instruments LME49724MR/NOPB technical specifications.
| Bandwidth | 50MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 95dB |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 50MHz |
| Height | 1.47mm |
| Input Bias Current | 60nA |
| Input Offset Voltage (Vos) | 200uV |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Load Impedance | 600R |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 18V |
| Output Current | 80mA |
| Output Current per Channel | 80mA |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 95dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 18V/µs |
| Supply Current | 10mA |
| Supply Type | Dual |
| Unity Gain Bandwidth Product | 50MHz |
| Voltage Gain | 125dB |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LME49724MR/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
