Texas Instruments LMH0001SQX/NOPB technical specifications.
| Data Rate | 540Mbps |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Operating Supply Current | 38mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| Power Consumption | 125W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LMH0001 |
| Supply Current | 38mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMH0001SQX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.