The LMH0036SQNOPB is a surface mount IC from Texas Instruments with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is packaged in quantities of 1000 and comes in tape and reel packaging. The device consumes 360W of power and dissipates 360mW. It is not radiation hardened and is part of the LMH0036 series.
Texas Instruments LMH0036SQNOPB technical specifications.
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Consumption | 360W |
| Power Dissipation | 360mW |
| Radiation Hardening | No |
| Series | LMH0036 |
| RoHS | Compliant |
No datasheet is available for this part.