
The LMH0041SQXNOPB is a 3Gbps serial input device with five outputs. It operates over a temperature range of -40°C to 85°C and is designed for surface mount applications. The device is lead free and consumes 480mW of power. It is part of the LMH series from Texas Instruments.
Sign in to ask questions about the Texas Instruments LMH0041SQXNOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMH0041SQXNOPB technical specifications.
| Data Rate | 3Gbps |
| Input Type | SERIAL |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Inputs | 1 |
| Number of Outputs | 5 |
| Operating Supply Voltage | 3.465V |
| Packaging | Tape and Reel |
| Power Consumption | 480mW |
| Radiation Hardening | No |
| Series | LMH® |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMH0041SQXNOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
