
The LMH0050SQNOPB is a single-channel driver with a data rate of 3000Mbps, operating within a temperature range of -40°C to 85°C. It is designed for surface mount applications and is supplied in tape and reel packaging. The device is powered by a 3.3V supply voltage and has a maximum power dissipation of 440mW.
Sign in to ask questions about the Texas Instruments LMH0050SQNOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMH0050SQNOPB technical specifications.
| Data Rate | 3000Mbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 440mW |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Elements | 1 |
| Number of Inputs | 5 |
| Number of Outputs | 1 |
| Number of Receivers | 5 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Consumption | 460W |
| Power Dissipation | 440mW |
| Radiation Hardening | No |
| Series | LMH® |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMH0050SQNOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.