
LVDS Deserializer 0.31V 48-Pin WQFN EP T/R
Texas Instruments LMH0071SQNOPB technical specifications.
| Data Rate | 3Gbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Inputs | 2 |
| Number of Outputs | 5 |
| Operating Supply Voltage | 3.465V |
| Packaging | Tape and Reel |
| Power Consumption | 450mW |
| Radiation Hardening | No |
| Series | LMH® |
| RoHS | Compliant |
No datasheet is available for this part.