IC DESERIAL SDI W/LVDS 48WQFN
Sign in to ask questions about the Texas Instruments LMH0071SQXNOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMH0071SQXNOPB technical specifications.
| Data Rate | 3Gbps |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Inputs | 2 |
| Number of Outputs | 5 |
| Operating Supply Voltage | 3.465V |
| Packaging | Tape and Reel |
| Power Consumption | 450mW |
| Radiation Hardening | No |
| Series | LMH® |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMH0071SQXNOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.