The LMH0307GRX/NOPB is a surface mount device with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is packaged in a VFBGA package and is available in quantities of 3500. The device is RoHS compliant and has a power consumption of 275mW. It operates at a supply voltage of 3.3V and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
| Package/Case | VFBGA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Power Consumption | 275mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LMH0307 |
| RoHS | Compliant |