The LMH32401IRGTR is an operational amplifier with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a nominal supply voltage of 3.3V and a maximum supply voltage limit of 3.55V. The amplifier has a maximum input offset voltage of 20mV and an average bias current of 80mA. It is available in a 16-pin HVQCCN package.
Texas Instruments LMH32401IRGTR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N16 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 3.55 |
| Input Offset Voltage-Max | 20000 |
| Average Bias Current-Max (IIB) | 80 |
| Slew Rate-Nom | 1100 |
| Unity Gain BW-Nom | 450000 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LMH32401IRGTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.