
High-speed buffer amplifier featuring a 300mA output current and 1800V/µs slew rate. This single-channel, surface-mount device operates from a 2.5V to 16V dual supply or 5V to 32V single supply, with a typical operating supply of 18V. It offers 60dB common mode rejection and 58dB power supply rejection, with an input bias current of 17µA and input offset voltage of 52mV. Designed for operation between -40°C and 125°C, this RoHS compliant component is packaged in a TO-263.
Texas Instruments LMH6321TS/NOPB technical specifications.
| Amplifier Type | BUFFER |
| Package/Case | TO-263 |
| Common Mode Rejection Ratio | 60dB |
| Input Bias Current | 17uA |
| Input Offset Voltage (Vos) | 52mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 16V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 18V |
| Output Current | 300mA |
| Output Current per Channel | 295mA |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 58dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 1800V/µs |
| Supply Current | 11mA |
| Technology | BIPOLAR |
| Voltage Gain | 0.052dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMH6321TS/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.