The LMH6560MAX/NOPB is a 4-channel buffer amplifier with a -3db bandwidth of 680MHz. It operates over a temperature range of -40°C to 85°C and is supplied from a voltage range of 3V to 10V. The device features an input bias current of 5uA and an input offset voltage of 2mV. It is available in a surface mount SOIC package and is RoHS compliant.
Texas Instruments LMH6560MAX/NOPB technical specifications.
| -3db Bandwidth | 680MHz |
| Amplifier Type | BUFFER |
| Package/Case | SOIC |
| Input Bias Current | 5uA |
| Input Offset Voltage (Vos) | 2mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 46mA |
| Output Current per Channel | 74mA |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 48dB |
| RoHS Compliant | Yes |
| Series | LMH® |
| Slew Rate | 3100V/µs |
| Voltage Gain | 0.017dB |
| RoHS | Compliant |
No datasheet is available for this part.