IC OPAMP VFB 1 CIRCUIT DIESALE
Sign in to ask questions about the Texas Instruments LMH6609MDC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMH6609MDC technical specifications.
| -3db Bandwidth | 900MHz |
| Package/Case | DIE |
| Common Mode Rejection Ratio | 67dB |
| Gain Bandwidth Product | 260MHz |
| Input Bias Current | 2uA |
| Input Offset Voltage (Vos) | 800uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 3.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 7mA |
| Output Current | 90mA |
| Output Current per Channel | 90mA |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | VIP10™ |
| Slew Rate | 1400V/µs |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMH6609MDC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.