The LMH6624MDC is a single op-amp with a -3db bandwidth of 95MHz and a gain bandwidth product of 1.5GHz. It features an input bias current of 13uA and an input offset voltage of 100uV. This device is lead free and operates over a temperature range of -40°C to 125°C. It is available in a die package and is RoHS compliant.
Sign in to ask questions about the Texas Instruments LMH6624MDC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMH6624MDC technical specifications.
| -3db Bandwidth | 95MHz |
| Package/Case | DIE |
| Gain Bandwidth Product | 1.5GHz |
| Input Bias Current | 13uA |
| Input Offset Voltage (Vos) | 100uV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Current | 12mA |
| Output Current per Channel | 100mA |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Slew Rate | 400V/µs |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMH6624MDC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.