The LMH6643MM/NOPB/BKN is a low noise dual supply operational amplifier from Texas Instruments. It features a common mode rejection ratio of 72dB and a voltage gain of 98dB. The device operates over a temperature range of -40°C to 85°C and is available in the surface mount MSOP package. The op amp can handle supply voltages between 1.35V and 6.4V. It is designed for use in applications requiring low noise and high precision.
Texas Instruments LMH6643MM/NOPB/BKN technical specifications.
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 72dB |
| Max Dual Supply Voltage | 6.4V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12.8V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Voltage Gain | 98dB |
| RoHS | Compliant |
No datasheet is available for this part.