
Dual channel, rail-to-rail input and output operational amplifier featuring a 55MHz bandwidth and 22V/µs slew rate. This surface mount amplifier operates from a 1.25V to 6V dual supply or 2.5V to 12V single supply, consuming 650µA quiescent current. It offers 20mA output current per channel, 85dB voltage gain, and a 56dB CMRR. Packaged in an 8-VSSOP, this RoHS compliant component is suitable for operation between -40°C and 85°C.
Texas Instruments LMH6646MM/NOPB technical specifications.
| Bandwidth | 55MHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 56dB |
| Gain Bandwidth Product | 55MHz |
| Input Bias Current | 2.2uA |
| Input Offset Voltage (Vos) | 4mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Output Current | 20mA |
| Output Current per Channel | 20mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 22V/µs |
| Supply Current | 650uA |
| Thickness | 970um |
| Unity Gain Bandwidth Product | 55MHz |
| Voltage Gain | 85dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMH6646MM/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
