The LMH6702MDC is a high-speed op-amp from Texas Instruments with a gain bandwidth product of 1.7GHz and a slew rate of 3100V/µs. It operates over a temperature range of -40°C to 85°C and consumes 12.5mA of supply current. The device is packaged in a die form and is RoHS compliant. With an input bias current of 6uA and an input offset voltage of 1mV, this op-amp is suitable for high-precision applications.
Texas Instruments LMH6702MDC technical specifications.
| -3db Bandwidth | 1.7GHz |
| Package/Case | DIE |
| Gain Bandwidth Product | 1.7GHz |
| Input Bias Current | 6uA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Current | 12.5mA |
| Output Current per Channel | 80mA |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Slew Rate | 3100V/µs |
| RoHS | Compliant |
No datasheet is available for this part.