
LMK00334 4-Output PCIe Gen1/Gen2/Gen3/Gen4 Clock Buffer/Level Translator 32-WQFN -40 to 85
Texas Instruments LMK00334RTVT technical specifications.
| Input | Crystal |
| Lead Free | Lead Free |
| Max Frequency | 400MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.45V |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| PLL | No |
| Quiescent Current | 58.5mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMK00334RTVT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
