
Precision Clock Conditioner with Integrated VCO 48-WQFN -40 to 85
Texas Instruments LMK03033CISQ/NOPB technical specifications.
| Input | LVCMOS |
| Lead Free | Lead Free |
| Max Frequency | 2.16GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 9 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| PLL | No |
| Power Consumption | 1.18W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMK03033CISQ/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.