
Industrial-grade clock generator IC with output frequencies from 2000MHz, accepting input frequencies between 5MHz and 600MHz. Features a 56-terminal QUAD VQFN EP package (8x8mm) and operates across an industrial temperature range of -40°C to 85°C. Designed for processor-specific applications, it supports a nominal supply voltage of 3.3V, with a minimum of 3.135V and a maximum of 3.465V, drawing a maximum supply current of 28.6mA.
Texas Instruments LMK04610RTQT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 56 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N56 |
| Width | 8 |
| Length | 8 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 28.6 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3.135 |
| Supply Voltage-Max | 3.465 |
| uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, PROCESSOR SPECIFIC |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LMK04610RTQT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.