IC OPAMP GP 2 CIRCUIT 8VSSOP
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LMP2016MM/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMP2016MM/NOPB technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | VSSOP |
| Gain Bandwidth Product | 3MHz |
| Input Bias Current | 3pA |
| Input Offset Voltage (Vos) | 0.12uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Operating Supply Current | 930uA |
| Output Current per Channel | 17mA |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | LMP® |
| Slew Rate | 4V/µs |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMP2016MM/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.