
Micropower precision comparator and reference IC featuring adjustable hysteresis. Offers 100dB common mode rejection and power supply rejection ratios. Input bias current is 3nA with an input offset voltage of 750µV. Operates from a 1.35V to 12V supply range, with a low quiescent current of 13µA. Surface mountable in an 8-SOIC package, this component provides a 10mA TTL output and a response time of 7.7µs.
Texas Instruments LMP7300MAX/NOPB technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 100dB |
| Hysteresis | 1mV |
| Input Bias Current | 3nA |
| Input Offset Voltage (Vos) | 750uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1.35V |
| Max Input Current | 3nA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 13uA |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 10mA |
| Output Type | TTL |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 100dB |
| Propagation Delay | 15us |
| Quiescent Current | 13uA |
| Radiation Hardening | No |
| Response Time | 7.7us |
| RoHS Compliant | Yes |
| Series | LMP®, PowerWise® |
| Supply Current | 13uA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMP7300MAX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.