IC AMP PREC COMP W/REF 8-MSOP
Texas Instruments LMP7300MMXNOPB technical specifications.
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 100dB |
| Hysteresis | 1mV |
| Input Bias Current | 3nA |
| Input Offset Voltage (Vos) | 5V |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 13uA |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 10mA |
| Output Type | TTL |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 100dB |
| Propagation Delay | 15us |
| Quiescent Current | 13uA |
| Radiation Hardening | No |
| Response Time | 7.7us |
| Series | LMP®, PowerWise® |
| Supply Current | 13uA |
| RoHS | Compliant |
No datasheet is available for this part.