
16-Bit, 214.6-SPS, 4-ch delta-sigma ADC for sensors with 2x IDACs 28-HTSSOP -40 to 125
Texas Instruments LMP90078MH/NOPB technical specifications.
| Package/Case | TSSOP |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Nominal Supply Current | 400uA |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Inputs | 4 |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMP90078MH/NOPB to view detailed technical specifications.
No datasheet is available for this part.
