
16-Bit, 214.6-SPS, 7-ch delta-sigma ADC for sensors with 2x IDACs 28-HTSSOP -40 to 125
Texas Instruments LMP90080MHX/NOPB technical specifications.
| Package/Case | HTSSOP |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Nominal Supply Current | 400uA |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Inputs | 7 |
| Output Type | Analog |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMP90080MHX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.