The LMR33620BQRNXRQ1 is an automotive-grade quad regulator from Texas Instruments. It operates over a wide input voltage range of 3.8V to 36V and can withstand temperatures from -40°C to 125°C. This device is packaged in a 12-pin VQFN package, suitable for surface-mount applications. The LMR33620BQRNXRQ1 is designed for use in automotive systems, meeting the requirements of the automotive industry.
Texas Instruments LMR33620BQRNXRQ1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 12 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-N12 |
| Width | 2 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 36 |
| Input Voltage-Min | 3.8 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LMR33620BQRNXRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.