
The LMS1587CT-1.5/NOPB is a single positive voltage regulator with an output voltage of 1.5V and a maximum output current of 3A. It is packaged in a TO-220 case and is designed for through hole mounting. The device operates over a temperature range of 0°C to 125°C and is compliant with RoHS regulations. The quiescent current is 13mA.
Texas Instruments LMS1587CT-1.5/NOPB technical specifications.
| Package/Case | TO-220 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Voltage | 1.5V |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 13mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
