The LMV358IDGKR/BKN is a dual operational amplifier from Texas Instruments, packaged in a VSSOP surface mount package. It features a common mode rejection ratio of 50dB and a gain bandwidth product of 1MHz. The device operates over a temperature range of -40°C to 125°C and is powered by supply voltages between 2.7V and 5.5V.
Texas Instruments LMV358IDGKR/BKN technical specifications.
| Package/Case | VSSOP |
| Common Mode Rejection Ratio | 50dB |
| Gain Bandwidth Product | 1MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Voltage Gain | 100dB |
| RoHS | Compliant |
No datasheet is available for this part.