The LMV422MMX/NOPB is a low noise operational amplifier with a common mode rejection ratio of 68dB and a gain bandwidth product of 8MHz. It operates over a temperature range of -40°C to 85°C and is available in an MSOP package suitable for surface mount applications. The device is RoHS compliant and is supplied on tape and reel.
Texas Instruments LMV422MMX/NOPB technical specifications.
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 68dB |
| Gain Bandwidth Product | 8MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Voltage Gain | 102dB |
| RoHS | Compliant |
No datasheet is available for this part.