The LMV651MF/NOPB/BKN is a surface-mount op-amp from Texas Instruments, featuring a gain bandwidth product of 12MHz and a common mode rejection ratio of 90dB. It operates over a temperature range of -40°C to 125°C and can handle supply voltages between 2.7V and 5.5V. This op-amp is packaged in a SOT-23 case and is suitable for high-performance applications requiring low noise and high gain.
Texas Instruments LMV651MF/NOPB/BKN technical specifications.
| Package/Case | SOT-23 |
| Common Mode Rejection Ratio | 90dB |
| Gain Bandwidth Product | 12MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Voltage Gain | 94dB |
| RoHS | Compliant |
No datasheet is available for this part.