
Single, low-power operational amplifier with Rail-to-Rail Input/Output (RRIO) and high output current drive. Features a 5MHz gain bandwidth product, 5V/µs slew rate, and 123dB voltage gain. Operates from a 2.7V to 5V supply voltage with a typical 1.17mA supply current. Packaged in a compact 6-pin SOT-23-6 surface mount configuration, suitable for applications from -40°C to 85°C.
Texas Instruments LMV715IDBVR technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 5MHz |
| Package/Case | SOT-23-6 |
| Common Mode Rejection Ratio | 50dB |
| Gain Bandwidth Product | 5MHz |
| Height | 1.15mm |
| Input Bias Current | 4pA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Contains Lead |
| Length | 2.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 1.17mA |
| Operating Supply Voltage | 3V |
| Output Current | 40mA |
| Output Current per Channel | 40mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 5V/µs |
| Supply Current | 1.7mA |
| Technology | BICMOS |
| Unity Gain Bandwidth Product | 5MHz |
| Voltage Gain | 123dB |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMV715IDBVR to view detailed technical specifications.
No datasheet is available for this part.