
Single-channel, general-purpose comparator featuring a 7ns response time and 20ns propagation delay. Operates from a 2.7V to 5V supply with a 1.8mA maximum supply current. Offers rail-to-rail output with a push-pull configuration and 68mA output current. BICMOS technology, SOT-23 package, and 85dB common mode rejection ratio. Suitable for surface mount applications with a temperature range of -40°C to 85°C.
Texas Instruments LMV7219M5/NOPB technical specifications.
| Package/Case | SOT-23 |
| Common Mode Rejection Ratio | 85dB |
| Height | 1.02mm |
| Hysteresis | 7.5mV |
| Input Bias Current | 950nA |
| Input Offset Voltage (Vos) | 6mV |
| Lead Free | Lead Free |
| Length | 2.92mm |
| Max Input Current | 950nA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5V |
| Max Supply Current | 1.8mA |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3V |
| Output Current | 68mA |
| Output Type | PUSH-PULL |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 85dB |
| Propagation Delay | 20ns |
| Quiescent Current | 1.8mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 7ns |
| Supply Current | 1.8mA |
| Supply Type | Single |
| Technology | BICMOS |
| Turn-On Delay Time | 0.007us |
| Type | General Purpose |
| Weight | 0.00709oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMV7219M5/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
