
Dual, low offset, low noise operational amplifier featuring a 3.5MHz gain bandwidth product and 1.4V/µs slew rate. This general-purpose amplifier offers 80dB common mode rejection ratio and 82dB power supply rejection ratio, with a voltage gain of 100dB. Designed for surface mount applications in an 8-SOIC package, it operates from a 2.7V to 5.5V supply range and supports an output current of 75mA per channel. The component boasts a low input bias current of 100pA and an input offset voltage of 1mV, with an operating temperature range of -40°C to 125°C.
Texas Instruments LMV772MA/NOPB technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 3.5MHz |
| Height | 1.45mm |
| Input Bias Current | 100pA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Output Current per Channel | 75mA |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 82dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 1.4V/µs |
| Supply Current | 600uA |
| Unity Gain Bandwidth Product | 3.5MHz |
| Voltage Gain | 100dB |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMV772MA/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.