
Dual, low offset, low noise operational amplifier featuring a 3.5MHz gain bandwidth product and 1.4V/µs slew rate. This general-purpose amplifier offers 80dB common mode rejection ratio and 82dB power supply rejection ratio. With a low input bias current of 100pA and an input offset voltage of 1mV, it operates from 2.7V to 5.5V supply voltages. Packaged in an 8-VSSOP for surface mounting, it supports a wide temperature range of -40°C to 125°C.
Texas Instruments LMV772MMX/NOPB technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 3.5MHz |
| Input Bias Current | 100pA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 600uA |
| Output Current | 18mA |
| Output Current per Channel | 75mA |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 82dB |
| RoHS Compliant | Yes |
| Slew Rate | 1.4V/µs |
| Supply Current | 550uA |
| Unity Gain Bandwidth Product | 3.5MHz |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMV772MMX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.