Single operational amplifier featuring 17MHz bandwidth and 11.5V/µs slew rate. This CMOS input op-amp offers low noise performance with a 0.1pA input bias current and 1.35mV input offset voltage. Operating from 1.8V to 5.5V, it provides 110dB voltage gain and 60mA output current. The device is housed in a compact, surface-mount TSOT package, suitable for applications requiring high precision and low power consumption.
Texas Instruments LMV791MK/NOPB technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 17MHz |
| Package/Case | TSOT |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 17MHz |
| Height | 0.87mm |
| Input Bias Current | 0.1pA |
| Input Offset Voltage (Vos) | 1.35mV |
| Lead Free | Lead Free |
| Length | 2.97mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 1.15mA |
| Output Current | 60mA |
| Output Current per Channel | 60mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 11.5V/µs |
| Supply Current | 1.15mA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 17MHz |
| Voltage Gain | 110dB |
| Width | 1.65mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMV791MK/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.