
Dual 17 MHz, low noise, CMOS input operational amplifier featuring a 1.8V minimum supply voltage and up to 5.5V maximum supply voltage. This general-purpose op-amp offers a 11.5V/µs slew rate and 60mA output current per channel. With a 110dB voltage gain and 80dB common mode rejection ratio, it provides excellent signal amplification. The device operates across a -40°C to 125°C temperature range and is available in a surface mount VSSOP package.
Texas Instruments LMV792MMX/NOPB technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | VSSOP |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 17MHz |
| Input Bias Current | 0.1pA |
| Input Offset Voltage (Vos) | 100uV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 1.3mA |
| Output Current | 60mA |
| Output Current per Channel | 60mA |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 11.5V/µs |
| Supply Current | 1.3mA |
| Technology | CMOS |
| Voltage Gain | 110dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMV792MMX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
