Dual, 88 MHz operational amplifier featuring 1.8V CMOS input and a 35V/µs slew rate. This general-purpose amplifier offers a 110dB voltage gain and 80dB common mode rejection ratio, with a low input bias current of 0.1pA and 100µV input offset voltage. Operating from a 1.8V to 5.5V supply, it delivers 60mA output current per channel. Packaged in a 4.9mm x 3.9mm x 1.45mm SOIC case for surface mounting, it operates across a -40°C to 125°C temperature range.
Texas Instruments LMV794MA/NOPB technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 88MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 88MHz |
| Height | 1.45mm |
| Input Bias Current | 0.1pA |
| Input Offset Voltage (Vos) | 100uV |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 1.3mA |
| Output Current | 60mA |
| Output Current per Channel | 60mA |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 35V/µs |
| Supply Current | 1.3mA |
| Technology | CMOS |
| Voltage Gain | 110dB |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMV794MA/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
