
Dual, 88 MHz, low noise operational amplifier featuring a 1.8V CMOS input and a 110dB voltage gain. This general-purpose amplifier offers a 35V/µs slew rate and 60mA output current per channel. Operating from a 1.8V to 5.5V supply, it boasts a low 0.1pA input bias current and 100µV input offset voltage. Packaged in an 8-VSSOP (MSOP) surface-mount configuration, it operates across a -40°C to 125°C temperature range.
Texas Instruments LMV794MM/NOPB technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 88MHz |
| Height | 0.86mm |
| Input Bias Current | 0.1pA |
| Input Offset Voltage (Vos) | 100uV |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 1.3mA |
| Output Current | 60mA |
| Output Current per Channel | 60mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 35V/µs |
| Supply Current | 1.3mA |
| Technology | CMOS |
| Voltage Gain | 110dB |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMV794MM/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
