Dual, 88 MHz, low-noise operational amplifier featuring a 1.8V CMOS input and a 35V/µs slew rate. This general-purpose op amp offers a 110dB voltage gain and 80dB common mode rejection ratio, operating from a 1.8V to 5.5V supply. With a 1pA input bias current and 1.35mV input offset voltage, it is ideal for surface mount applications. The device is packaged in an 8-VSSOP, rated for -40°C to 125°C, and is RoHS compliant.
Texas Instruments LMV794MMX/NOPB technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 88MHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 1.35mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 1 |
| Operating Supply Current | 1.3mA |
| Output Current | 60mA |
| Output Current per Channel | 60mA |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PowerWise® |
| Slew Rate | 35V/µs |
| Supply Current | 1.3mA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 88MHz |
| Voltage Gain | 110dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMV794MMX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
