
The LMV797MMX/NOPB is a dual general-purpose operational amplifier from Texas Instruments. It features a gain bandwidth product of 17MHz and an output current per channel of 60mA. The device operates over a temperature range of -40°C to 125°C and is packaged in a lead-free TSSOP-8 package. The LMV797MMX/NOPB is RoHS compliant and suitable for surface mount applications.
Texas Instruments LMV797MMX/NOPB technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | TSSOP |
| Gain Bandwidth Product | 17MHz |
| Input Bias Current | 0.1pA |
| Input Offset Voltage (Vos) | 100uV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 1.3mA |
| Output Current per Channel | 60mA |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Slew Rate | 11.5V/µs |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMV797MMX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.