
Single general-purpose operational amplifier featuring rail-to-rail outputs. This surface-mount device operates from a 2.5V to 5V supply voltage with a typical supply current of 300µA. It offers a 5.5MHz bandwidth and a 1.9V/µs slew rate, with a voltage gain of 105dB. The amplifier is housed in a 5-SOT-23 package and operates across a temperature range of -40°C to 125°C.
Texas Instruments LMV821IDBVTE4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 5.5MHz |
| Package/Case | SOT-23-5 |
| Gain Bandwidth Product | 5.5MHz |
| Input Bias Current | 40nA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 300uA |
| Output Current | 45mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 1.9V/µs |
| Supply Current | 400uA |
| Technology | BICMOS |
| Voltage Gain | 105dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMV821IDBVTE4 to view detailed technical specifications.
No datasheet is available for this part.
