
Single general-purpose operational amplifier featuring a 5.5MHz gain bandwidth product and 1.9V/µs slew rate. This surface mount device, housed in a SOT-23-5 package, operates from 2.5V to 5V supply voltages. It offers a 105dB voltage gain, 72dB common mode rejection ratio, and a 1mV input offset voltage. With a 40nA input bias current and 300µA operating supply current, it delivers 45mA output current. Designed for a temperature range of -40°C to 125°C, this BICMOS technology amplifier is RoHS compliant.
Texas Instruments LMV821IDBVTG4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 5.5MHz |
| Package/Case | SOT-23-5 |
| Common Mode Rejection Ratio | 72dB |
| Gain Bandwidth Product | 5.5MHz |
| Height | 1.15mm |
| Input Bias Current | 40nA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Contains Lead |
| Length | 2.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 300uA |
| Output Current | 45mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 1.9V/µs |
| Supply Current | 500uA |
| Technology | BICMOS |
| Voltage Gain | 105dB |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMV821IDBVTG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
