Dual low-voltage operational amplifier featuring rail-to-rail outputs. This general-purpose amplifier offers a 5.5MHz bandwidth and a 1.9V/µs slew rate. It operates from a 5V supply with a typical 500µA supply current and provides 45mA output current. The device boasts a 1mV input offset voltage and 105dB voltage gain, packaged in an 8-SOIC surface-mount case.
Texas Instruments LMV822IDE4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 5.5MHz |
| Package/Case | SOIC |
| Gain Bandwidth Product | 5.5MHz |
| Input Bias Current | 40nA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 500uA |
| Operating Supply Voltage | 5V |
| Output Current | 45mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 1.9V/µs |
| Supply Current | 700uA |
| Technology | BICMOS |
| Voltage Gain | 105dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMV822IDE4 to view detailed technical specifications.
No datasheet is available for this part.