
Quad operational amplifier featuring rail-to-rail outputs and a 5.5MHz gain bandwidth product. This general-purpose amplifier operates from 2.5V to 5V supply voltages, with a typical supply current of 1.3mA. It offers a 1.9V/µs slew rate and 45mA output current, suitable for surface mount applications in a 14-SOIC package. Specifications include 1mV input offset voltage and 40nA input bias current, with a wide operating temperature range of -40°C to 85°C.
Texas Instruments LMV824DE4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 5.5MHz |
| Package/Case | SOIC |
| Gain Bandwidth Product | 5.5MHz |
| Input Bias Current | 40nA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 1mA |
| Output Current | 45mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 1.9V/µs |
| Supply Current | 1.3mA |
| Technology | BICMOS |
| Voltage Gain | 105dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMV824DE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
