
Quad low-voltage operational amplifier featuring rail-to-rail outputs. This general-purpose amplifier offers a 5.5MHz bandwidth and a 1.9V/µs slew rate. Operating from a 5V supply, it provides 45mA output current and a voltage gain of 105dB. The device is housed in a 14-pin TFSOP package, suitable for surface mount applications, and operates across a temperature range of -40°C to 85°C.
Texas Instruments LMV824DGVRG4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 5.5MHz |
| Package/Case | TFSOP |
| Gain Bandwidth Product | 5.5MHz |
| Height | 1.05mm |
| Input Bias Current | 40nA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Contains Lead |
| Length | 3.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount, Through Hole |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 1mA |
| Operating Supply Voltage | 5V |
| Output Current | 45mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Slew Rate | 1.9V/µs |
| Supply Current | 1.3mA |
| Technology | BICMOS |
| Voltage Gain | 105dB |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMV824DGVRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
