Quad low-voltage operational amplifier with rail-to-rail outputs, featuring a 5.5MHz bandwidth and 1.9V/µs slew rate. This general-purpose amplifier offers a 105dB voltage gain and operates from a 5V supply with 1mA typical supply current. Designed for surface mounting in a 14-SOIC package, it boasts a wide operating temperature range of -40°C to 125°C and 40nA input bias current.
Texas Instruments LMV824IDE4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 5.5MHz |
| Package/Case | SOIC |
| Gain Bandwidth Product | 5.5MHz |
| Input Bias Current | 40nA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 1mA |
| Operating Supply Voltage | 5V |
| Output Current | 45mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 1.9V/µs |
| Supply Current | 1.3mA |
| Technology | BICMOS |
| Voltage Gain | 105dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMV824IDE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
