The LMV841QMGX is a single operational amplifier with a nominal supply voltage of 5V and a maximum supply voltage of 6.6V. It has a unity gain bandwidth of 4500Hz and an input offset voltage of 800mV. The device is available in a TSSOP-5 package and is rated for operation from -40°C to 125°C. It is designed for use in automotive applications and meets the requirements of the AEC-Q100 standard.
Texas Instruments LMV841QMGX technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.25 |
| Length | 2 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6.6 |
| Input Offset Voltage-Max | 800 |
| Average Bias Current-Max (IIB) | 0.0003 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 2.5 |
| Common-mode Reject Ratio-Nom | 112 |
| Unity Gain BW-Nom | 4500 |
| Neg Supply Voltage Limit-Max | -6.6 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LMV841QMGX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.