
Dual operational amplifier featuring a 4.5MHz gain bandwidth product and 2.5V/µs slew rate. This general-purpose op amp offers a wide supply range from 2.7V to 12V, with a low input bias current of 0.3pA and 50µV input offset voltage. Designed for surface mount applications, it operates across a temperature range of -40°C to 125°C and boasts high CMRR of 81dB and PSRR of 86dB. The device provides 37mA output current per channel and is RoHS compliant.
Texas Instruments LMV842MM/NOPB technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 4.5MHz |
| Package/Case | VSSOP |
| Common Mode Rejection Ratio | 81dB |
| Gain Bandwidth Product | 4.5MHz |
| Height | 0.95mm |
| Input Bias Current | 0.3pA |
| Input Offset Voltage (Vos) | 50uV |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Frequency | 3MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 1.03mA |
| Output Current per Channel | 37mA |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 86dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 2.5V/µs |
| Technology | BICMOS |
| Unity Gain Bandwidth Product | 4.5MHz |
| Voltage Gain | 133dB |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMV842MM/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
